SDR-+(PLUS)

3M Electronic Specialty
517-SDR-+(PLUS)
SDR-+(PLUS)

Mfr.:

Description:
Wire Labels & Markers MARKING (+) PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
29
9
Pending
20
Expected 12/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.66 £5.66
£4.78 £47.80
£4.26 £85.20
£4.17 £208.50
£4.10 £410.00
£4.03 £806.00
£4.00 £2,000.00
£3.95 £3,950.00
£3.94 £7,880.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marking Tape
Six Characters per Inch
Polyester Film (PET)
White
2.43 m
5.46 mm
SDR
Brand: 3M Electronic Specialty
Legend: -+
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709421 80610734438 7000058269
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
TARIC:
3919108090
ECCN:
EAR99