CT8NT40-M

3M Electronic Specialty
517-CT8NT40-M
CT8NT40-M

Mfr.:

Description:
Cable Ties 8 INCH 40 LB NATURAL CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.105 £0.11
£0.086 £0.86
£0.08 £2.00
£0.077 £3.85
£0.072 £7.20
£0.068 £17.00
£0.065 £32.50
£0.052 £52.00
£0.051 £127.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
8.9 in
0.142 in
18 kg
Brand: 3M Electronic Specialty
Maximum Bundle Diameter: 2 in
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Part # Aliases: 05112859291 7010400105
Unit Weight: 1.088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99