5413 1/2"

3M Electronic Specialty
517-5413-1/2
5413 1/2"

Mfr.:

Description:
Adhesive Tapes 1/2X36YD SOLDER TAPE

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.09 £41.09
£40.19 £401.90
£30.63 £551.34
£30.06 £1,623.24
£28.95 £3,126.60

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Film Tape
Polyimide Film Tape
Amber
Polyimide (PI)
Silicone
12.7 mm
0.5 in
12.7 mm
32.92 m
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 18
Subcategory: Supplies
Tensile Strength: 33 lb/in
Thickness: 0.07 mm
Part # Aliases: 02120016172 70016039201 7100010443
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.