471

3M Electronic Specialty
517-471-ORANGE
471

Mfr.:

Description:
Adhesive Tapes 3M Vinyl Tape 471, Blue, 2 in x 36 yd, 5.2 mil, 24 rolls per case

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tapes
Vinyl Tape
Vinyl
Rubber
0.75 in
19 mm
32.92 m
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 144
Subcategory: Supplies
Tensile Strength: 24.5 N/cm
Thickness: 0.14 mm
Part # Aliases: 02120030764 70016055603
Unit Weight: 6.505 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99