314-BOX

3M Electronic Specialty
517-314-BOX
314-BOX

Mfr.:

Description:
Terminals IDC CONNECTOR Sold individually

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.35 £1.35
£1.24 £12.40
£1.17 £29.25
£1.12 £56.00
£1.08 £108.00
£1.00 £250.00
£0.935 £467.50
£0.876 £876.00
£0.804 £2,010.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
IDC
IDC
Insulated
22 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Brass
314
Scotchlok
Brand: 3M Electronic Specialty
Current Rating: 3 A to 15 A
Insulation Material: Nylon
Length: 24.1 mm
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 V
Width: 23.4 mm
Part # Aliases: 05400709230 80610253660 7100166936
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Scotchlok™ IDC Connectors

3M Electronic Specialty Scotchlok™ IDC Connectors offer quick installation, high reliability, and an ease-of-use design. These connectors incorporate a full wire range capability, an increased port size that accommodates up to 4.82mm insulation sizes, and a solvent-resistance plastic construction. The ease-of-use design means there is no need for stripping or twisting. 3M Electronic Specialty Scotchlok IDC Connectors are for use in fluorescent ballast installation and replacement, fixture and appliance wiring, automotive and marine wiring, and control circuit wiring.