MP2-R210-51S1-KR

3M Electronic Solutions Division
517-MP2-R210-51S1-KR
MP2-R210-51S1-KR

Mfr.:

Description:
Hard Metric Connectors MP2/SKT/INV/210P 5R/ST/4.60MM/30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 336   Multiples: 168
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.47 £9,229.92

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
RoHS:  
Sockets
5 Row
210 Position
Through Hole
Solder
Vertical
Nickel
MP2
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Colour: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 168
Subcategory: Backplane Connectors
Part # Aliases: 05111193911 7010500420 70010022468
Unit Weight: 12.041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99