HSHM-H176DPWR4-8CP1-TG30

3M Electronic Solutions Division
517-176DPWR48CP1TG30
HSHM-H176DPWR4-8CP1-TG30

Mfr.:

Description:
Hard Metric Connectors 176 SIGNAL/4PWR CONT PRESS-FIT PWR HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.46 £3,246.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
Headers
8 Row
180 Position
Through Hole
Press Fit
Vertical
Gold
HSHM
Type D
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Part # Aliases: 05111166352 80000907453
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99