929870-01-02-RA

3M Electronic Solutions Division
517-929870-01-02-RA
929870-01-02-RA

Mfr.:

Description:
Headers & Wire Housings 2P BRD MNT SKT GOLD 1 ROW 10MICRO" AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,254

Stock:
1,254 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.465 £0.47
£0.395 £3.95
£0.336 £33.60
£0.299 £74.75
£0.281 £281.00
£0.238 £616.90
£0.232 £2,405.38
£0.229 £4,748.54

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.18 mm (0.125 in)
929
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1296
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05111166535 80000909210
Unit Weight: 233.301 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99