929648-01-36-I

3M Electronic Solutions Division
517-648-01-36
929648-01-36-I

Mfr.:

Description:
Headers & Wire Housings 36P R/A 1 ROW GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.66 £7.66
£6.89 £68.90
£6.50 £162.50
£6.33 £316.50
£6.16 £616.00
£5.50 £1,375.00
£5.16 £2,580.00
£4.56 £4,560.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
36 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
5.97 mm (0.235 in)
2.79 mm (0.11 in)
929
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Compliance: UL
Contact Material: Copper Alloy
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 05400780634 80620015794
Unit Weight: 3.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99