8309-7000

3M Electronic Solutions Division
517-8309-7000
8309-7000

Mfr.:

Description:
D-Sub Standard Connectors 9P CLOSD COVR SOCKET LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.45 £5.45
£5.21 £52.10
£4.91 £245.50
£4.50 £450.00
£4.21 £842.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Solder
Through Hole
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
8300
Each
Brand: 3M Electronic Solutions Division
Compliance: UL
Current Rating: 1 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05400736808 80610186118 7100170828 7100375019
Unit Weight: 12.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.