8124/16-100

3M Electronic Solutions Division
517-8124/16
8124/16-100

Mfr.:

Description:
Flat Cables .100" 16C ROUND 100' GRAY 22AWG STRANDED

Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£205.89 £205.89
£195.46 £390.92
£190.23 £1,141.38
£185.28 £2,223.36
£182.54 £4,928.58
252 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Round Conductor Cables
16 Conductor
22 AWG
2.54 mm (0.1 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
- 20 C
+ 105 C
8124
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 224 VW-1
Pitch: 2.54 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05400745385 7000057918 80610198089
Unit Weight: 3.234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.