8124/08-100

3M Electronic Solutions Division
517-8124/08
8124/08-100

Mfr.:

Description:
Flat Cables 8 COND .100" 22AWG POWER CBL

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£136.21 £136.21
£134.85 £1,348.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Conductor Cables
8 Conductor
22 AWG
2.54 mm (0.1 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
- 20 C
+ 105 C
8124
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 224 VW-1
Pitch: 2.54 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400745377 7000057915 80610198006
Unit Weight: 1.533 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.