7100251934

3M Electronic Solutions Division
517-7100251934
7100251934

Mfr.:

Description:
I/O Connectors MINI STACK WIREMOUNT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,088

Stock:
1,088 Can Dispatch Immediately
Quantities greater than 1088 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.81 £1.81
£1.80 £18.00
£1.69 £42.25
£1.58 £79.00
£1.50 £150.00
£1.43 £357.50
£1.40 £700.00
£1.29 £1,290.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
Mini Stack Connectors
4 Position
3 mm
32 V
Nickel
Free Hanging (In-line)
IDC
Straight
3S5
- 20 C
+ 85 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Current Rating: 2 A
Housing Material: PBT resin
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Type: Socket
Part # Aliases: 3S504-S330-B00 JE150487443 3S504-S330-B00 PN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694051
TARIC:
8536699099
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini Stack Connector Wiremount Socket 3S5 Series

3M Mini Stack Connector Wiremount Socket 3S5 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp Connectors. These connectors terminate 3 or 4 wires in a single action and are compatible with wire gauges from 30AWG to 22AWG with highly reliable double IDC termination.