45210-220230

3M Electronic Solutions Division
517-45210-220230
45210-220230

Mfr.:

Description:
Headers & Wire Housings 10P, .050in Pitch HDR SMT/SMD (Surface Mount), 30Au, Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.73 £6.73
£5.72 £57.20
£4.86 £486.00
£4.34 £2,170.00
£4.06 £4,060.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder Pin
Straight
Pin (Male)
Gold
452
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 7100243497
Unit Weight: 1.052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.