3N104-A000-S08BF

3M Electronic Solutions Division
517-3N104-A000-S08BF
3N104-A000-S08BF

Mfr.:

Description:
Circular Metric Connectors M12,4P,Plug,A-Code Solder Cup, 20-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.81 £14.81
£12.59 £125.90
£11.80 £236.00
£11.24 £562.00
£10.60 £1,060.00
£9.90 £1,980.00
£9.64 £4,820.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12 x 4
Solder Cup
A Coded
4 A
250 V
IP68
3N3
Each
Body Style: Straight
Brand: 3M Electronic Solutions Division
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Plug
Housing Material: Thermoplastic
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Cable Mount
Product: Connectors
Shell Style: Straight
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 54862388361 54548623883613 JE150437141
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Industrial Circular Connectors

3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.