37304-3163-000 FL 100

3M Electronic Solutions Division
517-37304-3163-000-1
37304-3163-000 FL 100

Mfr.:

Description:
Automotive Connectors 4P WRMNT SKT ORANGE WITHOUT LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.65 £2.65
£2.28 £22.80
£2.27 £45.40
£2.25 £112.50
£1.94 £194.00
£1.54 £308.00
£1.53 £765.00
£1.47 £1,470.00
£1.42 £2,840.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2 mm (0.079 in)
Panel Mount
IDC
Gold
373
Brand: 3M Electronic Solutions Division
Contact Gender: Socket (Female)
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Socket
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 MOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Socket
Voltage Rating: 32 V
Wire Gauge: 26 AWG to 24 AWG
Part # Aliases: JE150279691
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99