1412-P32-06-7.00

3M Electronic Solutions Division
517-1412-P-32-06-7.0
1412-P32-06-7.00

Mfr.:

Description:
Ethernet Cables / Networking Cables 26AWG TWIN AXIAL 7 METER BLUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 15
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.07 £8,888.40
255 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Ethernet Cables / Networking Cables
RoHS:  
SFP Twin Axial Cable
SFP+
10 Position
SFP+
10 Position
Female / Female
7 m (22.966 ft)
Blue
26 AWG
Brand: 3M Electronic Solutions Division
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Part # Aliases: XP200025532
Unit Weight: 31.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99