RASPBERRYPI3-MODB-1GB

358-6010602
RASPBERRYPI3-MODB-1GB

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0022

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 3 B
Broadcom
BCM2837
ARM Cortex A53
1.2 GHz
1 GB
1 GB
Bluetooth, GPIO, HDMI, Micro USB, MIPI-CSI, MIPI-DSI, USB
85 mm x 56 mm
Brand: Raspberry Pi
Memory Type: RAM
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Tradename: Raspberry Pi
Part # Aliases: SC0022
Unit Weight: 77.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8541299000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Raspberry Pi SC0022
Raspberry Pi
Single Board Computers Raspberry Pi3 Model B V1.2