RE160F-40E3-20A-24P-003

Alpha (Taiwan)
318-ENC160F-24P
RE160F-40E3-20A-24P-003

Mfr.:

Description:
Encoders 16MM ROTARY ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Encoders
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
50000 Cycles
Brand: Alpha (Taiwan)
Product Type: Encoders
Factory Pack Quantity: 1000
Subcategory: Encoders
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8533401000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rotary Encoders

Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.60 £3.60
£3.20 £80.00
£2.81 £140.50
£2.42 £242.00
£2.07 £1,035.00
£1.73 £1,730.00
£1.56 £4,680.00
£1.45 £7,250.00
10,000 Quote