RV112BF-40E1-25A-B10K-0068

Alpha (Taiwan)
317-2201F-10K
RV112BF-40E1-25A-B10K-0068

Mfr.:

Description:
Potentiometers 11mm Linear 10K Dual Unit-Vert PC MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.18 £2.18
£1.82 £45.50
£1.61 £80.50
£1.47 £147.00
£1.34 £670.00
£1.13 £1,130.00
£0.986 £2,958.00
£0.917 £4,585.00
£0.87 £8,700.00

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Snap In
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Metal
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV112BF
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 6.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99