RV09AF-40-20K-B100K

Alpha (Taiwan)
317-2090F-100K
RV09AF-40-20K-B100K

Mfr.:

Description:
Potentiometers 9mm Linear 100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Metal
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 10 C
+ 70 C
RV09AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 2.334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,119

Stock:
7,119
Can Dispatch Immediately
On Order:
14,000
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.16 £1.16
£0.978 £24.45
£0.908 £45.40
£0.826 £82.60
£0.694 £347.00
£0.58 £580.00
£0.483 £1,449.00
£0.439 £2,195.00
£0.395 £3,950.00