SM06B-SRSS-TB(LF)(SN)

JST Commercial
306-M06BSRSSTBLFSNPP
SM06B-SRSS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
6 Position
1 mm (0.039 in)
2 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
SR/SZ
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JST Commercial
Contact Material: Copper
Current Rating: 700 mA
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46,099

Stock:
46,099
Can Dispatch Immediately
On Order:
51,000
Expected 29/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.508 £0.51
£0.432 £4.32
£0.368 £36.80
£0.328 £82.00
£0.312 £312.00
Full Reel (Order in multiples of 3000)
£0.289 £867.00
£0.267 £1,602.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩