P51-100-G-G-P-4.5V-000-000

Amphenol / SSI Technologies
297-P51100GGP45V0000
P51-100-G-G-P-4.5V-000-000

Mfr.:

Description:
Pressure Sensors - Industrial IND. PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
100 psi
Gauge
1 %
Digital / Analog
1/8-27 NPT
Thread Mount
4.5 V
5 V
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P51
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Unit Weight: 55.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P51 Pressure MediaSensors™

Amphenol / SSI Technologies P51 Pressure MediaSensors™ are ideal for harsh and benign media and provide superior accuracy. These micromachined devices are available in three pressure sensing type variants: absolute, vented gauge, or sealed gauge. Amphenol / SSI Technologies P51 Pressure MediaSensors feature a wide variety of fittings and measure pressures from 3PSI to 7500PSI. The compact and robust sensors are suitable for a variety of automotive, industrial, and commercial applications.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.49 £92.49
£90.30 £451.50
£83.64 £836.40
£80.44 £2,413.20
£77.83 £3,891.50
£76.55 £7,655.00
500 Quote