H8100RFZA

TE Connectivity / Holsworthy
279-H8100RFZA
H8100RFZA

Mfr.:

Description:
Metal Film Resistors - Through Hole H8 100R 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
H8
100 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.7 mm
7.2 mm
Axial
Bulk
Metal Film Resistors
Precision Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 2-1879631-5
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.54 £0.54
£0.456 £4.56
£0.418 £10.45
£0.368 £92.00
£0.331 £165.50
£0.316 £316.00
£0.287 £1,435.00