BFB03512LA-A

108-BFB03512LA-A
BFB03512LA-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 35x10mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Micro Blower
DC
12 VDC
1.06 CFM (0.03 m3/min)
Ball
24 dBA
5500 RPM
480 mW
35 mm
35 mm
10 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Pressure Type: 0.144 in H2O
Product Type: Blowers
Factory Pack Quantity: 576
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
TARIC:
8414592590
ECCN:
EAR99