SR2511F-0403-19R0B-E9-N-W-159

Alpha (Taiwan)
105-SR2511F-43RN
SR2511F-0403-19R0B-E9-N-W-159

Mfr.:

Description:
Rotary Switches ROTARY 4POL 3POS NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
4 Pole
300 mA
125 VDC
0 deg
Non-Shorting
Solder Lug
Solder
Knob
SR2511F
Brand: Alpha (Taiwan)
Index Stops: Continuous
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 125 VDC
Unit Weight: 15.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR2511F Rotary Switches

Alpha (Taiwan) SR25 Rotary Switches feature 2 to 12 positions general-use switches with optional metal shafts and shorting or non-shorting changeover timing. Terminal types include soldering, PCB, and PCB upward. These switches offer 1.0kgf.cm ± 0.5kgf.cm rotational torque and 30° changeover angle. They have a 125VAC (0.3A) rating, 500VAC for 1 minute withstand voltage, and 50mΩ max. contact resistance. Alpha (Taiwan) SR25 Rotary Switches provide a life cycle of 10,000 operations (without load). Suitable applications include TV, video, audio, home appliances, precision apparatus, automotive, musical instruments, and industrial control.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.48 £4.48
£4.01 £100.25
£3.53 £176.50
£3.09 £309.00
£2.68 £1,340.00
£2.27 £2,270.00
£2.06 £6,180.00
£1.90 £9,500.00
10,000 Quote