Hirose Electric FX30B Board to Board Power Connectors
Hirose Electric FX30B board to board power connectors are optimized for multiple connectors on board with up to 10A per line. A unique contact structure absorbs misalignment up to ±0.3mm in XY directions and +1mm in the Z direction. The FX30B series features an independent 4-point contact and a wide guide range to ensure mating alignment and contact reliability. Hirose FX30B board to board power connectors are offered in 2 to 5 positions with either a 3.81mm or 7.62mm pitch, coplanar/vertical/parallel connections, and straight or right-angle orientation headers/receptacles.
Features
- Multi-point contact structure
- Low insertion/extraction force
- Reinforced metal fittings on both sides of the connector
- Superior mating ability
- Protected structure compatible with JIS C 0922 Probes for verification B
Specifications
- Contact Pitch
- 3.81mm: 2, 3, 4, and 5 pin
- 7.62mm: 2 and 3 pin
- Current Capacity: 10A per pin
- Contact Resistance: 2mΩ or less
- Insulation Resistance: 1000MΩ or less
- Contact Resistance: 5mΩ or less
- Materials
- Insulator: Black polyamide resin, UL94V0
- Power Supply Contact: Copper Alloy with gold (contact area) and pure tin plating (mounting area)
- Reinforcement Metal Fitting: Pure tin plated phosphorous bronze
Additional Resources
Published: 2013-11-15
| Updated: 2026-11-13