BOOSTXL-DRV8323RS

Texas Instruments
595-BOOSTXLDRV8323RS
BOOSTXL-DRV8323RS

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8323RS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6 V to 54 V
DRV8323RH
BOOSTXL-DRV8323RS
Brand: Texas Instruments
Description/Function: 3-Phase smart gate driver evaluation module
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-DRV8323Rx Gate Driver Evaluation Modules

Texas Instruments BOOSTXL-DRV8323Rx Gate Driver Evaluation Modules (EVMs) are a 15A, 3-phase brushless DC drive stage based on the DRV8323RH or DRV8323RS gate driver and CSD88599Q5DC NexFET™ power block. Each evaluation module has an individual DC bus and phase voltage sense. It also has individual low-side current shunt amplifiers. These features make these evaluation modules ideal for sensorless BLDC algorithms. The Texas Instruments BOOSTXL-DRV8323Rx supplies MCU 3.3V power with an integrated 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under-voltage protection and is easily configurable via the device's SPI registers.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£84.81 £84.81