X9001091-W3DSMB

KYOCERA AVX
581-X9001091-W3DSMB
X9001091-W3DSMB

Mfr.:

Description:
Antennas WiFi Dual Bd Externa l Whip Hinged Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,965

Stock:
2,965 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.64 £2.64
£1.82 £18.20
£1.63 £163.00
£1.54 £308.00
£1.50 £750.00
£1.45 £1,450.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT
Whip
Tilt/Swivel
1.8 dBi, 4.0 dBi
50 Ohms
- 40 C
+ 120 C
2 Band
Panel Mount
Connector
SMA Male
2.4 GHz, 5 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
84 mm
X9001091
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.