1005193-B02

KYOCERA AVX
581-1005193-B02
1005193-B02

Mfr.:

Description:
Antennas UWB PCB Vertical SMA (female) Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.81 £5.81
£4.49 £44.90
£3.98 £99.50
£3.70 £288.60
£3.58 £837.72
£3.51 £1,916.46
£3.43 £3,478.02
5,070 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
6 GHz
8.5 GHz
PCB Trace
Mini Board
6 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Female
7.25 GHz
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
20.6 mm
18.6 mm
0.8 mm
1005193
Bulk
Brand: KYOCERA AVX
For Use With: Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking
Polarisation: Linear
Factory Pack Quantity: 78
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Ultra-Wideband (UWB) Antennas

KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.