BT832F

Fanstel
308-BT832F
BT832F

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832 BLE 5.4 module, 512KB flash,64KB RAM, high performance PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,960

Stock:
1,960
Can Dispatch Immediately
On Order:
4,000
Expected 13/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.87 £6.87
£6.14 £61.40
£5.80 £145.00
£5.33 £533.00
£5.11 £1,277.50
£4.91 £2,455.00
Full Reel (Order in multiples of 1000)
£4.71 £4,710.00

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT832
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
1 Mb/s
- 96 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated Trace
Brand: Fanstel
Core: ARM Cortex M4F
Dimensions: 15 mm x 20.8 mm x 1.9 mm
Height: 1.9 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 270 m
Sensitivity: - 96 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Width: 20.8 mm
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.