3M Thermally Conductive Adhesive Tapes

3M™ Thermally Conductive Tapes offer a wide range that can be used in various thermal interface solutions, including cushion gasket tape, XYZ-axis thermally conductive tape, double-sided tape, adhesive transfer tape, and water contact indicator tape variants. These thin, highly conformable thermal interfaces and heat-spreading tapes provide high adhesion and excellent thermal conductivity. The tapes apply quickly and easily. A good dielectric strength makes these tapes appropriate for applications, including bonding heat sinks, heat spreaders, and other cooling devices to the IC packages, power transistors, and other heat-generating components.

Features

  • Acrylic or silicone elastomer material
  • 0.19W/m-K to 5W/m-K thermal conductivity range
  • 3kV breakdown voltage
  • Black, gray, tan, and white color options

Applications

  • Bonding heat sinks
  • Heat spreaders
  • Other cooling devices to the IC packages, power transistors, and other heat-generating components
Published: 2019-03-24 | Updated: 2026-04-20