3M PC104 Connectors

3M PC104 Connectors feature a simple contact design to accommodate many standoff heights, including standard PC104 pin-and-socket connectors with rugged and reliable 64- and 40-contact male/female headers. The 2.54mm pitch PC104 connectors are available as primary connectors specified by PC/104: 8-bit J1/P1 and 16-bit J2/P2 in both stack-through and non-stack-through options.

Features

  • Rugged and reliable 64- and 40-contact male/female headers
  • Simple contact design to accommodate many standoff heights
  • Available in solder tail
  • Compact form factor and stacked design to meet tight space requirements of embedded applications
  • Self-stacking bus eliminates the need and cost and bulk of backplanes and card cages
  • Relaxed bus drive (6mA) lowers power consumption (to 1-2 watts per module) and minimizes component count
  • Stack-through design is more rugged against shock and vibration effects

Applications

  • Industrial control and factory automation
  • Military/aerospace
  • Medical
  • Transportation
  • Gaming

Specifications

  • 3A current rating
  • 5,000MΩ minimum insulation resistance
  • 20mΩ maximum contact resistance
  • 1000VAC withstanding voltage
  • -40°C to +105°C operating temperature range
  • Phosphor bronze contacts
  • UL 94V-0, polyester nylon-6T housings

Connector Options

Chart - 3M PC104 Connectors
View Results ( 22 ) Page
Part Number Description Datasheet
4P01-2D02-DA PC/104 Connectors 40P SOLDER TAIL 12MM PC104 4P01-2D02-DA Datasheet
4P02-2A02-DA PC/104 Connectors 64P SOLDER TAIL 3.2MM PC104 4P02-2A02-DA Datasheet
4P02-2D02-DA PC/104 Connectors 64P SOLDER TAIL 12MM PC104 4P02-2D02-DA Datasheet
4P01-2A02-DA PC/104 Connectors 40P SOLDER TAIL 3.2MM PC104 4P01-2A02-DA Datasheet
4P01-2B02-DA PC/104 Connectors PC104 BUS COMPATIBLE STACKTHRU/40/SLDRTL 4P01-2B02-DA Datasheet
4P01-2C02-DA PC/104 Connectors PC104 CMPL STACKTHRU 40/SLDRTL/11.3MIN 4P01-2C02-DA Datasheet
4P01-2J02-DA PC/104 Connectors BSCMP/NONSTKTHRU 40SLDRTL20MIN2.3MM 4P01-2J02-DA Datasheet
4P01-2K02-DA PC/104 Connectors PC104BSCMP NNSTKTHRU 40/SLDRTL/20MIN/3MM 4P01-2K02-DA Datasheet
4P01-2L02-DA PC/104 Connectors PC104 BUSCOMP NONSTK THR40/SLDRTL/27.4MIN 4P01-2L02-DA Datasheet
4P02-2B02-DA PC/104 Connectors PC104 BUSCOMP STACKTHRU/64/SLDRTL 4P02-2B02-DA Datasheet
Published: 2019-08-22 | Updated: 2023-05-16