3M 1U30A USB3 Vision Industrial Camera Cable Assembly
3M 1U30A Series USB3 Vision Industrial Camera Cable Assemblies help deliver reliable transmission distance up to and beyond 7m - surpassing USB3 Vision® standard requirements. These cable assemblies feature USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications. The assemblies also bring added flexibility to machine vision designs. The Type A connector is thin, and Micro-B connectors are available in a variety of configurations, including straight, right-hand, left-hand, upward, and downward. These design options ensure that a reliable connection can be achieved even in tight or complex spaces. 3M 1U30A Series USB3 Vision Industrial Camera Cable Assemblies are ideal for industrial product design, industrial automation, and data transfer and storage applications.Features
- Strong transmission of >7m
- Up to 5Gbps data transfer rates
- Flexible 6.2mm outside diameter cable for easy routing
- Available locking screws for added connection reliability
- Straight standard USB A
- Micro-B connector available in straight, upward, downward, left-hand, and right-hand configurations
- USB 3.0 compatible and USB3 Vision compatible
- RoHS 2 compliant
Applications
- Industrial product design where cameras are required
- Industrial automation
- Data transfer and storage
Performance Differences
Additional Resources
Published: 2023-02-23
| Updated: 2024-03-28