Molex 19324 Avikrimp Metric Ring Terminals
Molex 19324 Avikrimp Metric Ring Terminals feature an insulated barrel and are designed for a variety of stud sizes. Molex 19324 Avikrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Molex Avikrimp style insulated rings prevent arcing between adjacent terminals on a barrier strip, and contains no halogens in the nylon insulation. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.
Features
- Up to 10mm ring size diameter
- 6mm² diameter wire size
- Nylon pre-insulated barrel
- Tin-plated brass ferrule
- Oxygen free copper tin plated terminals
Applications
- Aftermarket A/V
- Aftermarket wiring harnesses
- Appliances / white goods
- Consumer electronics / brown goods
- Electrical panels
- Terminal blocks
- Wiring harnesses
View Results ( 16 ) Page
| Part Number | Length | Stud/Tab Size | Datasheet |
|---|---|---|---|
| 19324-0005 | 21 mm | # 10 | ![]() |
| 19324-0006 | 16.8 mm | # 5 | ![]() |
| 19324-0010 | 21.3 mm | 6.35 mm | ![]() |
| 19324-0001 | 17.3 mm | # 4 | ![]() |
| 19324-0003 | 17.3 mm | # 5 - # 6 | ![]() |
| 19324-0004 | 18.1 mm | # 8 | ![]() |
| 19324-0008 | 18.5 mm | # 8 | ![]() |
| 19324-0013 | 23 mm | # 5 | ![]() |
| 19324-0014 | 25.3 mm | 6.35 mm | ![]() |
| 19324-0015 | 25.3 mm | 7.94 mm | ![]() |
Published: 2013-02-12
| Updated: 2025-11-18