Home » Applications & Technologies » US Benchtop Test & Measurement
Applications & Technologies

Benchtop Test & Measurement

Design, Prototype, Test What's Next with a Well-Equipped Bench

Whether your next new product is at the conceptual, design, or test stage, a fully equipped work bench is essential. Mouser is your one-stop design resource, stocking the world's widest selection of the latest semiconductors and electronic components. We bring you the newest products and advancing technology for your newest designs. Mouser can also equip your bench top with the latest in Test and Measurement Instruments & Accessories, Tools, and Supplies: everything you need to design, prototype, and test What's Next.



Featured Products


Tektronix Digital Storage Oscilloscopes TBS1000 Series

Tektronix TBS1000B
 Oscilloscopes

    • 7 inch WVGA (800X480) Active TFT Color Display
    • 34 automated measurements
    • Dual window FFT, simultaneously monitors both the time and frequency domains
    • Built-in waveform limit and TrendPlot™ testing
    • Dual channel frequency counter
    • Zoom Function
Keithley 2230B-30-1 Power Supply

Keithley 2230G-30-1
Programmable 
Power Supply

  • Dual and triple output models with two 30V/1.5A (45W) channels and a 6V/5A(30W) channel on the triple output supply
  • All channels are independently controlled and have isolated outputs for maximum flexibility
  • All channels have remote sensing to ensure that programmed voltage is accurately applied to the load
  • Two 30V channels can be combined either in series to double output voltage or in parallel to double output current

Teledyne LeCroy
WaveSurfer 3000
Oscilloscope

    • 200 MHz, 350 MHz, and 500 MHz bandwidths
    • Up to 4 GS/s sample rate
    • Long Memory - 10 Mpts/Ch
    • 10.1" touch screen display
    • Fast Waveform update - Up to 130k wfms/sec
    • 16 Digital Channels with 500 MS/s Sample Rate
    • WaveSource Function Generator

Fluke Connect Wireless Test Tools

Fluke Connect
Wireless Test Tools

  • Communicate with iOS and Android™  devices
  • Wireless technology allows connectivity between your phone, PC, and all Fluke Connect enabled test tools
  • Takes multiple measurements simultaneously
  • Captures up to 65000 sets of min/max/avg readings over single or multiple logging sessions
  • Wide range input (85-265Vac continuous)
  • High power density 400W in 2U: 3.5 Inch (89mm) height
  • Active power factor correction (0.99 typical)
  • Output voltage up to 100V, current up to 75A
  • Constant Voltage (CV)/(CC) Constant Current auto-crossover

B&K Precision 4050
Waveform Generator

    • 14-bit, 125 MSa/s, 16k point arbitrary waveform generator
    • Large 3.5-inch LCD color display with waveform preview
    • Linear and logarithmic sweep
    • AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
    • Variable DC offset
    • Adjustable duty cycle


Resources

Benchtop Oscilloscopes

Benchtop Power Supplies

Test Equipment Accessories





Function Generators & Synthesizers

Digital Multimeters

Anti-Static Control Products

Solder, Fluxes, & Accessories

Tools & Supplies

Prototyping Products