Home » Applications & Technologies » Harsh Environment Technology Electronics
Applications & Technologies
Grant Imahara – Empowering Innovation Together
Harsh Environments

What makes for a harsh environment? For a person, a harsh or inhospitable environment could be considered a set of conditions that can cause bodily harm over a period of time. The concept is much the same for electronics; for example, an electrical circuit can be easily damaged or destroyed if introduced to water or high humidity levels. Other potentially damaging conditions include extreme temperatures and temperature cycles, ingress of particulates, electrostatic discharge (ESD), electromagnetic interference (EMI), vibrations, and physical impact.

Many applications need electronics that are designed to operate in harsh environments. The downhole oil and gas industry is one such example, requiring high-reliability parts with temperature ratings which often surpass military specifications. Standards, such as NEMA ratings and the IP code (IEC 60529), exist to quantify the degree to which a product can withstand various harsh conditions.

Engineers must take into account a harsh environment prior to the design stage of development. The specific environmental conditions in which the product will be used will affect the product specifications, and must be determined beforehand.

» Learn More About Harsh Environments

IP Ratings

The IP (Ingress Protection) Code is defined by the International Electrotechnical Commission (IEC) under the IEC 60529 standard. It designates the various types and degrees of protection afforded to electrical equipment by its enclosure. The IP code itself has the form “IP XY”, where X and Y are digits which denote the level of protection from particle ingress and from water, respectively. The first digit also represents the amount of protection provided to external objects from contact with parts within the enclosure. The requirements for each degree of protection are specified in the standard, as well as the procedures to test and confirm them. It is important to note that, because NEMA Enclosure Types are tested over a wider set of environmental conditions, it is not possible to obtain an equivalent NEMA Type from an IP code – although the opposite (converting a NEMA Type to an IP code) may provide a good guideline. NEMA to IP code conversions should always be verified by test.

View Products by IP Rating
RatingWater ProtectionDust Protection
IP65Water at 12.5 liters per minute through 6.3mm nozzle from any directionTotal dust ingress protection
IP66Water at 100 liters per minute through 12.5mm nozzle from any directionTotal dust ingress protection
IP67Submersion into water up to 1 meter deep for amount of time specified by manufacturerTotal dust ingress protection
IP68Permenet submersion beyond 1 meter into water of depth stated by manufacturerTotal dust ingress protection
IP69K*Water at 80-100MPa (megapascal) and 14-16 Liters per minute from four angles while the device is rotated at 5RPM.Total dust ingress protection

*IP69K is a German standard and not congruent with other IP standards. It should not be assumed that it meets the requirements of lower IP standards.

NEMA Ratings

Similar to the IP Code (IEC 60529), the National Electrical Manufacturers Association (NEMA) provides a popular standard for protective enclosures. NEMA 250 covers a broader set of harsh conditions than the IP code and includes ratings for indoor and outdoor locations, both hazardous and nonhazardous. These conditions include ingress of water and foreign objects (e.g. dust or fibers), as well as corrosive agents and various gases and atmospheres. The table below provides a brief description of each level of protection, which NEMA specifies with a NEMA Enclosure Type Number. It is important to note that, because NEMA Enclosure Types are tested over a wider set of environmental conditions, it is not possible to obtain an equivalent NEMA Type from an IP code – although the opposite (converting a NEMA Type to an IP code) may provide a good guideline.

View Products by NEMA Rating
RatingUsesDescription
4 & 4XGENERAL PURPOSE WEATHER-PROOFIntended for use indoors or out doors with protection from wash down environment and corrosion resistance.
6 & 6PGENERAL PURPOSE SUBMERSIBLEIntended for use indoors or outdoors with protection from occasional submersion.
7HAZARDOUSIntended for indoor use in Class I, Groups A, B, C, and D environments per NFPA rating system.
8HAZARDOUSIntended for indoor or outdoor use in Class I, Groups A, B, C, and D environments per NFPA rating system.
9HAZARDOUSIntended for indoor or outdoor use in Class II, Groups E, F, and G environments per NFPA rating system.
12 & 12KINDUSTRIALIntended for use in industrial applications with protection from dust and non corrosive liquid drip.
13INDUSTRIALIntended for use in industrial applications with protection from dust, spraying water, oil and non corrosive liquid drip.
High Temperature

Often, when electronics are used in high temperature environments, some form of active or passive cooling is used to keep the components within their operating temperature range. However in some applications this is highly impractical, such as with downhole drilling operations. The downhole oil and gas industry represents one of the primary consumers of high-temperature electronic components. As oil and gas resources become scarcer, there is a growing incentive to drill ever-deeper wells. With deeper wells comes the challenge of designing equipment to withstand higher temperatures. The rate in which temperature increases with depth is defined as the geothermal gradient, and in most parts of the world is roughly 25°C per kilometer. Today, electronic components used in downhole applications must not only operate at temperatures exceeding 200°C, but also be extremely reliable; equipment failure leads to rig downtime, which is often extremely costly.

» View High Temperature Products by Category

Vibration Isolation

Vibration is a potential source of the failure for many systems, and can be a major contributor to problems related to the operating environment of electronic equipment. Most electronics equipment is exposed to some amount of vibration, even if just from shipping and transportation. Portable electronics often need a degree of protection from the shock and impact of being dropped from moderate heights. In other industries, such as mil/aero and harsh industrial settings, vibration isolation and resilience can be a crucial design consideration.

Although modeling and analysis are helpful tools, testing is often necessary to ensure product reliability under harsh conditions. This is not as simple as it may seem, however. A 20-year product life is typical and expected for military qualified electronics. How can this be tested? Accelerated stress testing techniques such as HALT (Highly Accelerated Life Test) and HASS (Highly Accelerated Stress Test) offer solutions that are both practical and effective. Methods like HALT/HASS go further than mere design verification testing because they stress products beyond their specifications to determine both operational and destruct limits.

The MIL-STD-202 Test Method Standard, used by the U.S. military, specifies the testing procedure for vibration, which involves simple harmonic motion at 0.03 inches amplitude over a range of frequencies from 10 to 55Hz. Under electrical load conditions, the motion is applied for at least two hours along each axis (for a total of six hours), and the product is tested both during and after vibration.

» View Vibration Isolation Products by Category


Amphenol® Industrial KTK
High Pressure Downhole Connectors

Fully compatible with Kintec and GE Tensor layouts, KTK High Pressure Downhole Connectors provide a high pressure, sealed connection designed to meet the rising demand for more rugged connectors in the downhole industry.

Harwin G125 Series
Gecko Connectors

The Gecko connectors features a 1.25mm pin spacing while still maintaining 2A per contact simultaneously, making it ideally suited for stacking and cable mating in harsh conditions with a wide temperature range and under extreme vibration.

ADLink Coremodule 720
Single Board Computers

Based on the Intel® Atom™ Processor E600T series, the CoreModule® 720 PC/104 Extreme Rugged™ Single Board Computer is designed with a 50% thicker PCB for rugged, space-constrained applications.

Syfer StackiCaps Capacitors


StackiCap™ are stacked capacitors with a patented internal design with stress relieving layers to prevent cracking while offering the highest CV per unit mass of any high voltage X7R ceramic capacitor available.

LEMO M Series
USB Connectors

The M Series are rugged, outdoor USB 2.0 Type A connectors designed to be resistant to vibration and provides reliable connections for harsh environments and waterproof IP68 rating when mated.

Carling V-Series Contura
Rocker Switches

The fully sealed V-Series switches have passed a range of corrosion, temperature, vibration, shock and sealing tests including MIL Std 202F, making them one of the most rugged and reliable switches ever manufactured.
More Featured Products
Circuit Protection
Amphenol - MA100 Series Biomedical Chip ThermistorsLearn More
Connectors
Amphenol - TNC and N Rugged IP67 RF ConnectorsLearn More
Amphenol - Aerospace HD38999 ConnectorsLearn More
Amphenol - Industrial ePower Energy Storage ConnectorsLearn More
Amphenol - PCD Terrapin ConnectorsLearn More
Amphenol - Connectors for Harsh EnvironmentsLearn More
Amphenol - Industrial KTK Downhole ConnectorsLearn More
CONEC - IP67 LC Duplex Fiber Optic ConnectorsLearn More
CONEC - IP67 Solid Body D-Sub ConnectorsLearn More
CONEC - IP67 Industrial Ethernet Connector SystemLearn More
CONEC - IP67 Industrial USB 2.0 ConnectorsLearn More
Conxall - Data-Con-X Sealed Data ConnectorsLearn More
Conxall - Harsh Environment ConnectorsLearn More
HARTING - HAN-Eco Modular Hoods and HousingsLearn More
LEMO - M Series ConnectorsLearn More
Molex - Brad® Micro-Change® M12 Harsh-Duty ReceptaclesLearn More
Molex - CMC Hybrid ConnectorsLearn More
Switchcraft - EN2® Weathertight ConnectorsLearn More
Switchcraft - EN3® ConnectorsLearn More
TE Connectivity - Nanonics Dualobe ConnectorsLearn More
Molex - LC2+ Metallic Optical ConnectorsLearn More
Computing
Ampro by ADLINK - ReadyBoard 740 / 910 EPIC SBC with Intel®Learn More
Ampro by ADLINK - LittleBoard 735 Extreme Rugged Intel® Atom EBX SBCLearn More
Ampro by ADLINK - nanoX-TCR Extreme Rugged COM Express® Mini COM with Intel® Atom E6xxTLearn More
Ampro by ADLINK - Express-HRR Extreme Rugged COM Express® Type 6 COM Intel® Core i7/i5/i3Learn More
Memory
Greenliant - NANDrive™ GLS85 Series Embedded Solid State DrivesLearn More
Everspin Technologies - MRAM Memory ProductsLearn More
Heat Shrink Tubing & Sleeves
TE Connectivity - C-Wrap Side-Entry Repair SleevesLearn More
TE Connectivity - Micro Molded Heat Shrink BootsLearn More
TE Connectivity - Cold Applied SplicesLearn More
TE Connectivity - Side Entry BushingLearn More
TE Connectivity - D-200 Series MiniSeal Crimp SplicesLearn More
Electromechanical Components
Vishay Sfernice - P16S Potentiometer / switchLearn More
Omron - D2QW Sealed Sliding Contact SwitchLearn More
Panasonic - EVQ-V9 Square Waterproof EncoderLearn More
Passives
KEMET - T500 High-Temperature CapacitorsLearn More
Kemet - High Temperature C0G MLCCLearn More
AVX - THJ Series Tantalum CapacitorsLearn More
Vishay - 134D Tantalum HI TMP® CapacitorsLearn More
Sensors
Vishay - Spectrol 34THE Hall Effect SensorLearn More
Honeywell - PX2 Heavy Duty Pressure TransducersLearn More
Bourns - AMS22U Analog Rotary Position SensorLearn More
Bourns - AMM20B Multiturn Magnetic Position SensorLearn More
Test & Measurement
Tektronix - THS3000 Series Handheld OscilloscopesLearn More
Fluke - 62 MAX IR ThermometerLearn More
Wireless
Murata - MAGICSTRAP® UHF RFID ModulesLearn More
DSPs
TI - SM320F2812-HT 32-bit High Temperature Digital Signal ProcessorLearn More
Wire & Cable
Alpha Wire - Wire EcoGen™Learn More
Alpha Wire - Xtra-Guard® Performance CableLearn More
Alpha Wire - FIT® Sleeving for Rugged ApplicationsLearn More
Alpha Wire - EcoWire™ Hook-Up WireLearn More
Power
Mean Well HEP-600 600w Power Supply/ChargerLearn More
SolaHD - SDN-C DIN Rail Power SuppliesLearn More