Mouser Part No:
911-1D10A-100M
Manufacturer Part No:

1D10A-100M

Manufacturer:

Description:
Fixed Inductors Class D Inductor 10uH 20.5mOhms
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 4.5 A
Maximum DC Resistance: 20.5 mOhms
Operating Temperature Range: - 40 C to + 130 C
Shielding: Shielded
Termination Style: Radial
Length: 11.5 mm
Width: 11 mm
Height: 7.5 mm
Series: 1D10A
Brand: ICE Components
Core Material: Ferrite
Mounting Style: Through Hole
Packaging: Tray
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: 1 kHz
Type: Class D Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
SOMO-II Audio IC Development Tools 162
09.03201.02 Slide Switches 3,670
MPSA06 Bipolar Transistors - BJT 12,468
GRM32DR72E224KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,745
MJL21194G Bipolar Transistors - BJT 2,383
B32521C335J Film Capacitors 2,118
VAOL-5LWY4 Standard LEDs - Through Hole 23,818
09665627811 D-Sub Standard Connectors 88
PP3-002B DC Power Connectors 5,665
1D14A-100M Fixed Inductors 4,486
Real Time Availability
Stock:
699 Can Dispatch Immediately

On Order:
0

Factory Lead Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (GBP)
1:
£1.59
50:
£1.23
100:
£1.11
500:
£1.01
£0.927
£0.869
£0.825
£0.774

To add to a project, please Log In.

122143331 157506949 129527177 109743553 128304187 161858062 114556674