STA-4860A

White-Rodgers
802-STA-4860A
STA-4860A

Mfr.:

Description:
Wall Mount AC Adapters 2.1x5.5mm Neg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
7.2 W
6 VDC
1.2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
70.5 mm
Brand: White-Rodgers
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504316000
TARIC:
8504318090
ECCN:
EAR99

Stancor AC Adapters

The Stancor plug-in wall adapters are available in AC and DC outputs with an input voltage of 120V 60Hz and a 6 foot output cord. The adapters keep hazardous line voltage and power supply heat out of the product for increased life.

FEATURED PRODUCTS
WHITE-RODGERS