82PAR2KLF

BI Technologies / TT Electronics
858-82PAR2KLF
82PAR2KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/2W 2K Ohms 10% SINGLE TURN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Model 82
PC Pin
Single Turn
Top Slot
Vertical Adjustment
Bulk
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99