64XR200KLF

BI Technologies / TT Electronics
858-64XR200KLF

64XR200KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" Squ 200K 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:

305 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.54 £1.54
£1.45 £14.50
£1.05 £52.50
£1.00 £100.00
£0.978 £244.50
£0.927 £463.50
£0.91 £910.00
£0.876 £4,380.00

Product Attribute Attribute Value
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 64
PC Pin
Multiturn
12 Turn
200 kOhms
Side Crossed Slot
250 mW (1/4 W)
200 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Tube
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmers
Unit Weight: 400 mg

FEATURED PRODUCTS
TT ELECTRONICS