MKP1J041006G00JSSD

WIMA
505-MKP1J041006G00JS

MKP1J041006G00JSSD

Mfr.:

Description:
Film Capacitors 1uF 630 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

You can still purchase this product for backorder.

 

On Order:

549
Expected 20/08/2025

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.80 £3.80
£2.75 £27.50
£2.49 £124.50
£2.14 £214.00
£1.91 £1,134.54
£1.73 £2,055.24
£1.67 £8,597.16

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
1 uF
630 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
17 mm (0.669 in)
AC and Pulse Film Capacitors
400 VAC
5 %
2 Pin
29 mm (1.142 in)
Straight
- 55 C
+ 100 C
MKP 10
Bulk
Brand: WIMA
Capacitance - nF: 1000 nF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Type: Double-Sided Metallized Electrode Capacitors
Unit Weight: 21 g