IRFBC40ASTRL

Vishay / Siliconix
844-IRFBC40ASTRL
IRFBC40ASTRL

Mfr.:

Description:
MOSFETs RECOMMENDED ALT IRFB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Vishay Semiconductors IRFBC40ASTRLPBF
Vishay Semiconductors
MOSFETs N-Chan 600V 6.2 Amp

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Si
TO-263-3
Reel
Cut Tape
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: IRFBC
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99