TZMB75-GS18

Vishay Semiconductors
78-TZMB75-GS18
TZMB75-GS18

Mfr.:

Description:
Zener Diodes 75 Volt 0.5 Watt 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.219 £0.22
£0.152 £1.52
£0.097 £9.70
£0.06 £30.00
£0.047 £47.00
£0.041 £102.50
£0.036 £180.00
Full Reel (Order in multiples of 10000)
£0.028 £280.00
£0.026 £520.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.12
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
75 V
SMD/SMT
SOD-80
500 mW
2 %
250 Ohms
+ 175 C
Single
2.5 mA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Diameter: 1.6 mm
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.12 %/K
Zener Current: 100 nA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99