SIB912DK-T1-GE3

Vishay / Siliconix
781-SIB912DK-GE3

SIB912DK-T1-GE3

Mfr.:

Description:
MOSFETs 20V Vds 8V Vgs PowerPAK SC-75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:

111 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 111 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.581 £0.58
£0.362 £3.62
£0.234 £23.40
£0.179 £89.50
£0.16 £160.00
Full Reel (Order in multiples of 3000)
£0.137 £411.00
£0.126 £756.00
£0.11 £990.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-75-6
N-Channel
2 Channel
20 V
1.5 A
216 mOhms
- 8 V, + 8 V
400 mV
3 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Dual
Fall Time: 8 ns
Forward Transconductance - Min: 3 S
Height: 0.75 mm
Length: 1.6 mm
Product Type: MOSFETs
Rise Time: 10 ns
Series: SIB
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 5 ns
Width: 1.6 mm
Part # Aliases: SIB912DK-GE3
Unit Weight: 96 mg