BFC238351133

Vishay / BC Components
594-2222-383-51133

BFC238351133

Mfr.:

Description:
Film Capacitors .013uF 5% 1600volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.88 £940.00
£1.83 £1,830.00
£1.79 £4,475.00
£1.76 £8,800.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
RoHS:  
0.013 uF
1.6 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
AC and Pulse Film Capacitors
550 VAC
5 %
- 55 C
+ 105 C
BFC2383
Brand: Vishay / BC Components
Capacitance - nF: 13 nF
Capacitance - pF: 13000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Potted Capacitors
Part # Aliases: 222238351133
Unit Weight: 3.300 g