BFC238310135

Images are for reference only
See Product Specifications
See Product Specifications
594-2222-383-10135
BFC238310135
BFC238310135
Mfr.:
Vishay / BC Components
Description:
Film Capacitors 1.3uF 5% 400volts
Film Capacitors 1.3uF 5% 400volts
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (GBP)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
£7.15 | £715.00 | |
£6.89 | £3,445.00 | |
£6.66 | £6,660.00 |
Similar Products
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99