BFC230354104

Vishay / BC Components
594-2222-303-54104
BFC230354104

Mfr.:

Description:
Film Capacitors .1uF 5% 400volts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.1 uF
400 VDC
Radial
Polyester
10 mm (0.394 in)
12.5 mm (0.492 in)
4.7 mm (0.185 in)
General Film Capacitors
100 VAC
5 %
9.4 mm (0.37 in)
MKT303
Brand: Vishay / BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: 222230354104
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99