CM1691

606-1691
CM1691

Mfr.:

Description:
Lamps S-8 INCND S.C.BAY BASE LP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Single Contact Bayonet
S-8
Clear
610 mA
28 V
15 MSCP
Bulk
Brand: VCC
Filament Type: 2C-2R
Life: 1000 Hour
Product Type: Lamps
Factory Pack Quantity: 1000
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99