EKMQ6R3ELL332MJ20S

Chemi-Con
661-EKMQ6R3E332MJ20S
EKMQ6R3ELL332MJ20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3300uF Tol 20% 10x20mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,005

Stock:
1,005 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.578 £0.58
£0.273 £2.73
£0.244 £24.40
£0.234 £117.00
£0.171 £342.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
6.3 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
840 mA
- 55 C
+ 105 C
Straight
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.32
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KMQ-R
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99